ALPS ElectricSKSGACE010Interruttore tattile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Compact | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| 100 | |
| 200000 | |
| 1.6 | |
| Natural | |
| 0.4 | |
| 2 | |
| 3.13 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.25 | |
| 1.68 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| 3 | |
| 1 | |
| 2.7 | |
| 3.52 | |
| 1.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
