| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Gate Threshold Voltage (V) | 1.5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 12.5 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 6.2@4.5V |
| Typical Gate Charge @ Vgs (nC) | 17.5@4.5V |
| Typical Gate to Drain Charge (nC) | 2.8 |
| Typical Gate to Source Charge (nC) | 6.6 |
| Minimum Gate Threshold Voltage (V) | 0.6 |
| Typical Output Capacitance (pF) | 350 |
| Maximum Power Dissipation (mW) | 3800 |
| Typical Fall Time (ns) | 12 |
| Typical Rise Time (ns) | 15 |
| Typical Turn-Off Delay Time (ns) | 50 |
| Typical Turn-On Delay Time (ns) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 5.1@4.5V|8.1@2.5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.8 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 60 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 81 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 2.5 |
| Typical Reverse Recovery Time (ns) | 30 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Minimum Gate Resistance (Ohm) | 0.7 |
| Maximum Gate Resistance (Ohm) | 2.1 |
| Maximum Positive Gate-Source Voltage (V) | 12 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 12.5 |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SWLH EP |
| Pin Count | 8 |
| Lead Shape | No Lead |