VishaySIC402ACD-T1-GE3Regolatori di tensione per usi speciali
Buck Regulator with Programmable LDO 3V to 28V 32-Pin PowerPAK MLP55 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with Programmable LDO | |
| 1 | |
| 10 | |
| 3 to 28 | |
| 3 | |
| 28 | |
| 0.16(Typ) | |
| 3400 | |
| 200 to 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Supplier Package | PowerPAK MLP55 |
| 32 |
Maintain a constant voltage level with this SIC402ACD-T1-GE3 shunt voltage regulator by Vishay. It has a switching frequency of 200 to 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.