Skyworks SolutionsSI82F39EEE-IS3RGate driver e Driver di potenza

6 kV 2-channel isolated SelVCD™ gate driver

The new Si82Fx family are isolated gate drive solutions for power switch driving needs, including Silicon MOSFET, IGBT, SiC, and GaN. All devices in this family include the revolutionary SelVCD™ current mode architecture with a variety of CMOS inputs with deglitch options, dual channels with universal or high-side/low-side configuration, and assorted UVLOs suitable for the power switch type being driven. With outstanding isolation ratings of up to 6kV and compliance to VDE 60747-17, AEC-Q100 qualifications and automotive-grade options, and a variety of popular packaging options, this device family has a match for your isolated gate drive needs.

No Stock Available

Quantity Increments of 1250 Minimum 1250
  • Manufacturer Lead Time:
    8 settimane
    • Price: $3.679
    1. 1250+$3.679
    2. 2500+$3.643
    3. 5000+$3.606
    4. 10000+$3.570
    5. 15000+$3.534
    6. 20000+$3.499
    7. 25000+$3.464
    8. 30000+$3.429
    9. 50000+$3.395
    10. 100000+$3.361

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.