Skyworks SolutionsSI8271GB-ISGate driver e Driver di potenza
Driver 4A 1-OUT High Side/Low Side Half Brdg 8-Pin SOIC N
The Si827x drivers provide options for either a single driver or a combination of two 4 A isolated drivers in a single package. The Si827x, with its high-performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching will not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation or shoot-through.
Key Features and Benefits
- • Very high transient immunity provides a safe and efficient platform for designing ultra-high switching speeds suitable for GaN based systems for high efficiency
- • Low UVLO thresholds enable driving e-mode GaN FET’s that typically have a low gate voltage withstand capability
Applications
- • EV OBC’s & inverters
- • PFC boost for higher power AC-DC converters
- • Class D audio amps
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 1 | |
| Dependent | |
| GaNFET|IGBT|MOSFET|SiCFET | |
| 1 | |
| 10.5(Typ) | |
| 13.3(Typ) | |
| 30(Typ) | |
| TTL | |
| 2.5 | |
| 5.5 | |
| 8(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 4 | |
| 1100 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.