| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 5.6 | |
| 100 | |
| 1 | |
| 25@10V | |
| 16@10V | |
| 16 | |
| 4.4 | |
| 2.7 | |
| 1 | |
| 100 | |
| 3800 | |
| 12 | |
| 12 | |
| 30 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 21@10V|30@4.5V | |
| 3.8 | |
| 30 | |
| 81 | |
| 0.75 | |
| 3.8 | |
| 45 | |
| 1.2 | |
| 20 | |
| 8.7 | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
As an alternative to traditional transistors, the SI7414DN-T1-E3 power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

