Silicon LabsSI7021-A10-GM1RSensori di temperatura e umidità
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±3%/±0.4°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Double up your sensor needs by using this SI7021-A10-GM1R temperature and humidity sensor from Silicon Laboratories. It has a digital output. This part has a resolution of 12/14 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

