| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 15.4 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 14@4.5V |
| Typical Gate Charge @ Vgs (nC) | 39@4.5V|66@8V |
| Typical Gate to Drain Charge (nC) | 7.9 |
| Typical Gate to Source Charge (nC) | 3.7 |
| Typical Reverse Recovery Charge (nC) | 20 |
| Typical Input Capacitance @ Vds (pF) | 3250@10V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 325@10V |
| Minimum Gate Threshold Voltage (V) | 0.4 |
| Typical Output Capacitance (pF) | 340 |
| Maximum Power Dissipation (mW) | 2400 |
| Typical Fall Time (ns) | 20|24 |
| Typical Rise Time (ns) | 25|18 |
| Typical Turn-Off Delay Time (ns) | 70|74 |
| Typical Turn-On Delay Time (ns) | 21|9 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 10@4.5V|14@2.5V|19@1.8V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.4 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 32 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 100 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 1 |
| Typical Reverse Recovery Time (ns) | 31 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Minimum Gate Resistance (Ohm) | 0.7 |
| Maximum Gate Resistance (Ohm) | 7.4 |
| Maximum Positive Gate-Source Voltage (V) | 8 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 10.9 |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |