| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Maximum Continuous Drain Current (A) | 3.4 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 165@10V |
| Typical Gate Charge @ Vgs (nC) | 2.4@4.5V|4.5@10V |
| Typical Gate Charge @ 10V (nC) | 4.5 |
| Typical Input Capacitance @ Vds (pF) | 155@15V |
| Maximum Power Dissipation (mW) | 1600 |
| Typical Fall Time (ns) | 7|9 |
| Typical Rise Time (ns) | 9|21 |
| Typical Turn-Off Delay Time (ns) | 11|10 |
| Typical Turn-On Delay Time (ns) | 4|33 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| Pin Count | 6 |
| Lead Shape | Gull-wing |