Silicon LabsSI1146-A10-GMRSensore specializzato
Ambient Light and Proximity Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Ambient Light and Proximity Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 | |
| Lead Shape | No Lead |
Are you working with a sensitive I/O circuit? Implement this SI1146-A10-GMR specialized sensor by Silicon Laboratories for the best results. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

