Amphenol Communications SolutionsSFW4R-4STE1LFConnettore FFC-FPC
1.00mm Flex Connector, SFW-R series, 4 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 0.2126 | |
| 9.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Use this ffc/fpc connector SFW4R-4STE1LF flexible flat cable from FCI in tightly constrained electronics projects. This is a 1-row connector. It has a right angle body orientation. Its pitch is 1 mm. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 9.8 mm long, 2.7 mm tall and 6.5 mm deep. SFW4R-4STE1LF is housed in black polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

