10-25% di sconto
Amphenol Communications SolutionsSFW14R-3STE1LFConnettore FFC-FPC
1.00mm Flex Connector, SFW-R series, 14 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 19.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Whether your needs are small or large, this ffc/fpc connector SFW14R-3STE1LF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. Its pitch is 1 mm. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. SFW14R-3STE1LF is housed in black polyphenylene sulfide. This product is 19.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

