50-75% di sconto
Amphenol Communications SolutionsSFV12R-1STE9HLFConnettore FFC-FPC
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SFV12R-1STE9HLF | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VAC|50VDC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 11.5 | |
| 4.2 | |
| 1.8 | |
| Surface Mount |
The fpc connector SFV12R-1STE9HLF flexible flat cable from FCI can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. SFV12R-1STE9HLF is housed in black polyamide. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 11.5 mm long, 1.8 mm tall and 4.2 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

