SamtecSFSD-30-28-G-18.00-SRAssemblaggio cavo Altro
Cable Assembly Discrete Wire 0.457m 28AWG Socket Strip 60 POS SKT Crimp TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 60 | |
| SKT | |
| Socket Strip | |
| Not Included | |
| 0.457 | |
| Crimp | |
| 28 | |
| Black | |
| 389VDC|275VAC | |
| -10 | |
| 80 | |
| Layer | |
| TIGER EYE™ | |
| Polyvinyl Chloride | |
| Gold Over Nickel | |
| Beryllium Copper | |
| 2.9/Contact | |
| Straight |
This device has a maximum current rating of 2.9/contact A. This part has an operating temperature range of -10 to 80 °C. This has a Discrete Wire Housing connector. It uses the crimp termination method. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 28 AWG. It has a discrete wire cable.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.