VishaySFR2500004870FR500Foro singolo fissato al resistore
Res Metal Film 487 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| SFR2500004870FR500 | |
| Automotive | No |
| PPAP | No |
| 487 | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their SFR2500004870FR500 fixed single through-hole resistor. This product has a resistance value of 487 Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The SFR2500004870FR500 part has an axial termination style. This device utilizes metal film technology. This product is 7.5 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

