SamtecSFMC-112-02-L-DPiastre connettori e prese PCB

Conn Socket Strip SKT 24 POS 1.27mm Solder ST Top Entry SMD Tube

Thanks to Samtec's socket strip SFMC-112-02-L-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.62 mm long, 4.7 mm tall and 4.19 mm deep. SFMC-112-02-L-D is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

212 pezzi: Spedisce domani

    Total$136.53Price for 37

    • (37)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1306+
      Manufacturer Lead Time:
      2 settimane
      Country Of origin:
      Malaysia
      • In Stock: 212 pezzi
      • Price: $3.69

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.