SamtecSFM-135-02-S-D-A-P-TRPiastre connettori e prese PCB
Conn Socket Strip SKT 70 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 70 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tape and Reel | |
| 47.62 | |
| 4.19 | |
| 4.7 | |
| TIGER EYE™ | |
| Surface Mount |
Use this socket strip SFM-135-02-S-D-A-P-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 70 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. SFM-135-02-S-D-A-P-TR is housed in black liquid crystal polymer. This product is 47.62 mm long, 4.7 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

