Illinois CapacitorSEK220M050STCondensatore alluminio
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 7.24 Ohm 0.075A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 7.24 | |
| Standard | |
| 0.075 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| 5(Max) | |
| 11(Max) | |
| 0.5 |
This electrolytic SEK220M050ST aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. The SEK220M050ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 22uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11(Max) mm tall with a diameter of 5(Max) mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
