| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 240 |
| Number of Rows | 6 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1.27 |
| Maximum Current Rating (A) | 2.7/Contact |
| Maximum Voltage Rating | 339VDC|240VAC |
| Insulation Resistance (MOhm) | 15000 |
| Maximum Contact Resistance (mOhm) | 5.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 1000 |
| Packaging | Tape and Reel |
| Product Length (mm) | 57.46 |
| Product Depth (mm) | 8.15 |
| Product Height (mm) | 5.25 |
| Mounting | Surface Mount |