SamtecSEAF-30-06.0-S-06-2-A-K-TRPiastre connettori e prese PCB
Conn Open Pin Field Array SKT 180 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 180 | |
| 6 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 56 | |
| 2.7/Contact | |
| 339VDC|240VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| VITA 47/VITA 57.1/VITA 57.4/VITA 74 | |
| 1000 | |
| Tape and Reel | |
| 44.76 | |
| 8.2 | |
| 6.05 | |
| SEARAY™ | |
| Contact Plating Thickness | (0.762/1.27)um |
| Surface Mount |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

