BournsSDR1806-681KLMontaggio superficie induttore

Inductor Power Unshielded Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 0.7A 1.2Ohm DCR T/R

This power SDR1806-681KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.5M(Typ) Hz. It has a tolerance of 10%. It has an inductance of 680u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 1.2 Ohm. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 250 Minimum 750
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.4420
    1. 750+$0.4420
    2. 1250+$0.4376
    3. 1750+$0.4332
    4. 2500+$0.4279
    5. 6250+$0.4188

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.