BournsSDR0805-330KLMontaggio superficie induttore
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 10% | |
| 1K | |
| 1.2 | |
| 1.9(Typ) | |
| 0.14 | |
| 15 | |
| 2.52M | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0805-330KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 5.3 mm tall with a diameter of 7.8 mm. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 140m Ohm. It has an inductance of 33u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10M Hz.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

