BournsSDR0805-102KLMontaggio superficie induttore
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 27Q-Factor Ferrite 0.21A 4.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10 | |
| 10% | |
| 1K | |
| 0.21 | |
| 0.34(Typ) | |
| 4.5 | |
| 27 | |
| 252K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0805-102KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 4.5 Ohm. It has an inductance of 1m H. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. This product is 5.3 mm tall with a diameter of 7.8 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

