Più cercati
LittelfuseSDP3100Q38CBApparecchi di protezione di sovracorrente tiristori
Thyristor Surge Protection Devices 275V 30A 8-Pin QFN
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275(Min) | |
| 275(Min) | |
| 8@2.2A | |
| 500(Min) | |
| 2.2 | |
| 30 | |
| 150(Min) | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 8 | |
| Lead Shape | No Lead |
This sidac SDP3100Q38CB thyristor manufactured from Littelfuse is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 30 A. Its repetitive peak forward blocking voltage is 275(Min) V, while its repetitive peak reverse voltage is 275(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.