Sensirion AGSDP31-500PASensore di pressione montato sul board

Digital Differential Pressure Sensor

Sensirion AG's SDP31-500PA unit is a board-mounted, digital differential pressure sensor designed for use in high-volume applications where space is at a premium. It offers high reliability and long-term stability as well as extended functionality like smart averaging and multiple temperature compensation modes. Add in an operating temperature range of -40 to +85 °C and a footprint of just 8.5mm x 5.5mm and you have the ideal solution for mass production pressure sensing.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.