Diodes IncorporatedSDM40E20LC-7Rectifiers

Diode Schottky 20V 0.4A 3-Pin SOT-23 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SDM40E20LC-7 rectifier from Diodes Zetex. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.4 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Totale in stock: 10.821 pezzi

Regional Inventory: 4.821

    Total$74.55Price for 227

    4.821 in magazzino: disponibili per la spedizione 2 domani

    • Service Fee  $7.00

      disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2329+
      Manufacturer Lead Time:
      24 settimane
      Minimum Of :
      227
      Maximum Of:
      2091
      Country Of origin:
      Cina
         
      • Price: $0.3284
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2329+
      Manufacturer Lead Time:
      24 settimane
      Country Of origin:
      Cina
      • In Stock: 2.091 pezzi
      • Price: $0.3284
    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2239+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 2.730 pezzi
      • Price: $0.1707
    • (3000)

      disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      2546+
      Manufacturer Lead Time:
      26 settimane
      Country Of origin:
      Cina
      • In Stock: 6.000 pezzi
      • Price: $0.1479

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.