| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8523.59.00.00 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Card | MicroSDXC Card |
| Chip Density (byte) | 64G |
| Programmability | Yes |
| Interface Type | SD |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Read Speed (MBps) | 100 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Write Speed (MBps) | 80 |
| Supplier Temperature Grade | Industrial |
| Speed Class Rating | Class 10/UHS Class 1 |
| Mounting | Socket |
| Package Height | 1 mm |
| Package Width | 11 mm |
| Package Length | 15 mm |