10-25% di sconto
VishaySD103C-TRRectifiers
Diode Small Signal Schottky 0.2A 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 15 | |
| 0.6@0.2A | |
| 5@10V | |
| 400 | |
| 10(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode SD103C-TR rectifier from Vishay. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 15 A. This rectifier has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

