HoneywellSCX150DNSensore di pressione montato sul board
Pressure Sensor 0psi to 150psi Differential/Gage 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 150psi | |
| 150psi | |
| 100 to 500 | |
| ±1 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 27.4 |
| Package Width | 26.2 |
| Package Length | 27.9 |
| PCB changed | 6 |
| 6 |
This SCX150DN board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device has a maximum of 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 150psi. It has a response time of 0.1 ms.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

