10-25% di sconto
SamtecSCRU-01Connector USB
Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Straight | |
| Phosphor Bronze | |
| Nickel | |
| -20 | |
| 75 | |
| Tray | |
| 48.45 | |
| 34.6 | |
| 39.9 | |
| Panel Mount |
Run your audio and video effectively with the usb type a SCRU-01 audio and video connector from Samtec. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. SCRU-01 is housed in polybutylene terephthalate. This product is 34.6 mm long, 48.45 mm tall and 39.9 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 75 °C. It has 4 terminals.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.