SemtechSC4626ASKTRTConvertitore da DC a DC e chip regolatore di commutazione

Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 1A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down SC4626ASKTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 1%(Typ). This converter is 93 % efficient. It has a switching frequency of 2500(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.