SemtechSC189LULTRTConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.8V 1.5A 6-Pin MLPD-UT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 1.8 | |
| 1.5 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 1%(Typ) | |
| 1%(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | MLPD-UT |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down SC189LULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1.5 A. Use this part at voltages between 2.9 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 1%(Typ). This converter is 93 % efficient. Its switching regulator has a frequency of 3000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.