SemtechSC189HSKTRTConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.5V 1.5A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 1.5 | |
| 1.5 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 1%(Typ) | |
| 1%(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Adjust the voltage level of your devices with this synchronous step down SC189HSKTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 2.9 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. This converter is 93 % efficient. Using a load regulation of 1%(Typ) and line regulation of 1%(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 3000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
