SOURIAUSC16ML11D70Contatto connettore

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Loose

Never worry about a loose connection again with this SC16ML11D70 connector contact from Souriau. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16 AWG. It uses the crimp termination method. This product is 19 mm long.

Totale in stock: 50 pezzi

Quantity Increments of 1 Minimum 30
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    0 settimane
    Country Of origin:
    Stati Uniti d'America
    • Price:

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.