onsemiSBAV199LT3GRectifiers

Diode Small Signal Switching 70V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a small signal switching diode SBAV199LT3G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.715 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual series configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    25 settimane
    • Price: $0.0159
    1. 10000+$0.0159

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.