onsemiSBAS21DW5T1GRectifiers
Diode Small Signal Switching 250V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 250 |
| Dual Parallel | |
| 250 | |
| 0.2 | |
| 2 | |
| 1.25 | |
| 0.1@200V | |
| 385 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode SBAS21DW5T1G rectifier from ON Semiconductor. Its maximum power dissipation is 385 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 0.625 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

