STMicroelectronicsSATEL-VL53L4CX | Time-of-Flight sensor with extended range measurementKit e schede di sviluppo sensori

Sense HW Evaluation Boards

Specifically designed for long-range, multitarget measurements, the VL53L4CX provides very accurate distance measurements up to 6 m with excellent results over short distances. A new generation laser emitter with 18° FoV improves performances under ambient light.

Thanks to ST's patented algorithms and innovative module construction, the VL53L4CX is also able to detect multiple objects within the FoV with depth understanding. ST histogram algorithms ensure cover glass crosstalk immunity beyond 80 cm and dynamic smudge compensation for targets below 80 cm.

Like all Time-of-Flight sensors based on ST's FlightSense technology, the VL53L4CX records an absolute distance measurement regardless of the target color and reflectance.

Housed in a miniature reflowable package, which integrates a SPAD (single photon avalanche diode) array, the VL53L4CX achieves the best ranging performance even when hidden behind a wide range of cover glass materials. All of ST's Time-of-Flight sensors integrate a VCSEL (vertical cavity surface emitting laser) which emits a fully invisible 940 nm IR light, which is totally safe for eyes (Class 1 certification).



Features

  • Fast, accurate distance ranging
    • Histogram based technology
    • Distance measurement from 0 mm up to 6 m
    • Short distance linearity down to 10 mm
    • Major improvement in long distance ranging performance across all targets and light levels
    • Field of view (FoV) of 18°
    • Multiobject detection capability
    • Targets beyond 80 cm range are immune to crosstalk from cover glass, and smudge
  • VL53L4CX is a fully integrated miniature module
    • Emitter: 940 nm invisible laser (VCSEL) and its analog driverLow power microcontroller running advanced digital FirmwareSize: 4.4 x 2.4 x 1 mmPin-to-pin compatible with VL53L0X, VL53L1X, VL53L1CB, VL53L3CX, and VL53L4CD
  • Easy integration
    • Reflowable component
    • Live crosstalk correction
    • Part-to-part or generic shape crosstalk calibration available
    • Single power supply 2v8
    • Can be hidden behind cover glass
    • I²C interface (up to 1 MHz)
    • Full set of software drivers (Linux compatible) for turnkey ranging
    • Drivers are compatible with VL53L3CX ones


Benefits

  • Full FoV ranging : 600cm+ (white target, no IR)
  • Good performance for proximity sensing
  • Good short distance linearity (>1cm)
  • Multi-target distance measurement based on ST Histogram patented algorithms
  • Immunity to cover glass cross-talk beyond 80cm
  • Automatic fingerprint smudge compensation
  • Same pinout of VL53L0CX, VL53L1CX/CB, VL53L3CX and VL53L4CD


Targeted Applications

  • Obstacle avoidance, cliff detection for robotics, service robots, and vacuum cleaners
  • User presence detection for sanitary and smart lighting
  • System activation for smart building and access control devices
  • Content management for smart bins and logistics
  • User and object detection for IoT devices
  • Light curtain for industrial applications
  • Landing assist and collision avoidance for indoor drones


2 pezzi: disponibili per la spedizione 2 domani

    Total$16.84Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2206+
      Manufacturer Lead Time:
      26 settimane
      Country Of origin:
      Italia
      • In Stock: 2 pezzi
      • Price: $16.84

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.