Microchip TechnologySAM9X70-V/4PBMicroprocessore

Arm Arm 926EJ-S Processor-Based MPU, 800 MHz

The SAM9X7 Series microprocessors are high-performance embedded devices that utilize the Arm926EJ-S CPU architecture, achieving clock speeds of up to 800 MHz. These devices provide strong connectivity options and user interface features, such as MIPI-DSI, LVDS, RGB, MIPI-CSI-2, and Gigabit Ethernet with TSN and CAN-FD support. Additionally, they incorporate advanced security measures like tamper detection, secure boot, and hardware accelerators for AES and SHA encryption. Microchip offers comprehensive development tools and Linux distributions to support these microprocessors, and they also include 2D graphics capabilities.

Advantages


  • •  800MHz ARM926EJ-S Core, 266MHz System/Memory Bus
  • •  Built-in Class D Amplifier
  • •  Secure Boot with on-chip Secure Key Storage (OTP)
  • •  Display/Camera Support
  • •  Single 10/100/1G Ethernet


Target Applications


  • •  Industrial Control and Automation
  • •  User Interface Devices
  • •  Image and Video Processing
  • •  Security system gateways
  • •  Access control with biometrics
  • •  Linux-Based Applications
  • •  Graphics-Intensive Applications

This product is well-suited for industrial and medical applications with or w/o graphical displays up to 1024 x 768, as well as home automation and security system gateways including access control with biometrics.


A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.