LittelfuseSACB26Soppressori di tensioni transitorie (TVS)

TVS Diode Single Uni-Dir 26V 500W 2-Pin SMB T/R

Get protected with this SACB26 TVS diode manufactured from Littelfuse. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 42.3 V and minimum breakdown voltage is 28.9 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.2378
    1. 3000+$0.2378
    2. 6000+$0.2354
    3. 9000+$0.2331
    4. 12000+$0.2307
    5. 15000+$0.2284
    6. 24000+$0.2261
    7. 30000+$0.2239
    8. 60000+$0.2216
    9. 120000+$0.2194

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.