onsemiSA5230NGAmplificatori OP
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| 3@±7.5V | |
| 1.8 | |
| 15 | |
| ±0.9 | |
| ±3|±5 | |
| ±7.5 | |
| 0.05@±7.5V | |
| 0.15@±7.5V | |
| 1.6@±7.5V | |
| 32@±7.5V | |
| Single|Dual | |
| 500 | |
| 0.25@±7.5V | |
| 60@±7.5V | |
| 126.02 | |
| 85 | |
| 85 | |
| 85 to 90 | |
| 0.6 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Increase functionality to your control circuit with this general purpose amplifier SA5230NG OP amp from ON Semiconductor. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.