KYOCERA AVX Components CorporationSA115E334MARGCondensatore in ceramica multistrato
Cap Ceramic 0.33uF 50V Z5U 20% Axial 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 3.05 X 4.32 | |
| 10 | |
| 85 | |
| Ammo | |
| 0.445 | |
| 3.05(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

