JST ManufacturingS7B-PH-SM4-TB(LF)(SN)Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 17.9 | |
| 8.6 | |
| 5.5 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with JST Corporation's shrouded S7B-PH-SM4-TB (LF)(SN) header connector. This HDR connector's 7 contacts that are made out of copper alloy and plated with tin over copper. It has a right angle body orientation. It has a header type gender. Its pitch is 2 mm. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 2 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 17.9 mm long, 5.5 mm tall and 8.6 mm deep. S7B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

