| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A991.a.2 |
| Stato del componente | NRND |
| Codice HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Family Name | Hercules TMS570 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex R4F |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 140 |
| Maximum Clock Rate (MHz) | 140 |
| Data Bus Width (bit) | 16|32 |
| Program Memory Type | Flash |
| Program Memory Size | 2MB |
| RAM Size | 160KB |
| Maximum Expanded Memory Size | 4MB |
| Programmability | Yes |
| Interface Type | CAN/SPI/UART |
| Number of I/Os | 68 |
| No. of Timers | 2 |
| Number of ADCs | 2 |
| ADC Channels | 24/24 |
| ADC Resolution (bit) | 12/12 |
| USART | 0 |
| UART | 2 |
| USB | 0 |
| SPI | 3 |
| I2C | 0 |
| I2S | 0 |
| CAN | 3 |
| Ethernet | 0 |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.35|3 |
| Typical Operating Supply Voltage (V) | 1.5|3.3 |
| Maximum Operating Supply Voltage (V) | 1.65|3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 144 |
| Lead Shape | Gull-wing |