Epson Electronics AmericaRX8111CE A3Real Time Clock
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 10-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup | |
| HH:MM:SS | |
| YY:MM:DD | |
| Serial (I2C) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 10 |
| 10 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

