VishayRWR80S2R74FRB12Foro singolo fissato al resistore
Res Wirewound 2.74 Ohm 1% 2W ±50ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 2.74 | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| R | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RWR80S2R74FRB12 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 2 W. This product has a resistance value of 2.74 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR80S2R74FRB12 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 1%. This product is 10.31 mm long. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

