TE ConnectivityRT114730Power Relays
Power Relay 230VAC 12A SPDT(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 230 | |
| 32.5K | |
| 172.5VAC | |
| 34.5VAC | |
| 400 | |
| 12 | |
| 3kVA | |
| 8 | |
| 6 | |
| >10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 70 | |
| 14 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

