YageoRT0603FRE0782K5LMontaggio del resistore su superficie singola fissa

Res Thin Film 0603 82.5K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

The RT0603FRE0782K5L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 82.5K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thin film technology.

10.000 pezzi: disponibili per la spedizione 2 domani

    Total$27.00Price for 5000

    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2504+
      Manufacturer Lead Time:
      26 settimane
      Country Of origin:
      Taiwan
      • In Stock: 10.000 pezzi
      • Price: $0.0054

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.