YageoRT0402FRE078K25LMontaggio del resistore su superficie singola fissa

Res Thin Film 0402 8.25K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R

Use this RT0402FRE078K25L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 8.25K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.0039
    1. 10000+$0.0039
    2. 20000+$0.0038
    3. 60000+$0.0037

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.