RECOM PowerRSO-2405SZConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 10 | |
| 100 to 800 | |
| Yes | |
| 0.5%(Typ) | |
| 0.5% | |
| 78(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Provide the ability to switch between voltages by using this step down RSO-2405SZ DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

