Stackpole ElectronicsRSF1JT36R0Foro singolo fissato al resistore
Res Metal Oxide Film 36 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| 36 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 28 | |
| Through Hole |
In addition to being very cost-effective, the RSF1JT36R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 36 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 235 °C. This product is 11 mm long. This device utilizes metal oxide technology. The RSF1JT36R0 part has an axial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

